
1738034-1 | |
|---|---|
DigiKey Part Number | 1738034-1-ND |
Manufacturer | |
Manufacturer Product Number | 1738034-1 |
Description | SKT CONT KIT,CONCENTRIC TWINAX S |
Customer Reference | |
Detailed Description | Terminator Coax Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | - | |
Mounting Type | - | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |