Image for 2-1423183-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1423183-0

DigiKey Part Number
2266-2-1423183-0-ND
Manufacturer
Manufacturer Product Number
2-1423183-0
Description
RELAY TIME DELAY
Customer Reference
Detailed Description
Time Delay Relay Delay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Mounting Type
-
Relay Type
-
Function
-
Circuit
-
Delay Time
-
Contact Rating @ Voltage
-
Voltage - Supply
-
Termination Style
-
Timing Adjustment Method
-
Timing Initiate Method
-
Grade
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,37,281.38000₹2,37,281.38
2₹2,28,155.67000₹4,56,311.34