
202D132-12-0 | |
|---|---|
DigiKey Part Number | 202D132-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D132-12-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 1.118" (28.40mm) | |
Large Diameter Recovered | 0.563" (14.30mm) | |
Small Diameter Supplied | 0.579" (14.71mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.091" (27.71mm) | |
Small Recovered Length | 0.850" (21.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.161" (54.89mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | ₹5,578.13558 | ₹2,39,859.83 |