
202D121-3-60/42-0-CS5077 | |
|---|---|
DigiKey Part Number | 202D121-3-60/42-0-CS5077-ND |
Manufacturer | |
Manufacturer Product Number | 202D121-3-60/42-0-CS5077 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.920" (23.37mm) | |
Large Diameter Recovered | 0.410" (10.41mm) | |
Small Diameter Supplied | 0.920" (23.37mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.400" (10.16mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,875.19308 | ₹4,68,798.27 |