
202D121-4-0 | |
|---|---|
DigiKey Part Number | A132350-ND |
Manufacturer | |
Manufacturer Product Number | 202D121-4-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.917" (23.29mm) | |
Large Diameter Recovered | 0.413" (10.49mm) | |
Small Diameter Supplied | 0.917" (23.29mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.831" (21.11mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,994.18000 | ₹1,994.18 |
| 10 | ₹1,694.58700 | ₹16,945.87 |
| 25 | ₹1,588.48600 | ₹39,712.15 |
| 50 | ₹1,512.68840 | ₹75,634.42 |
| 100 | ₹1,440.52510 | ₹1,44,052.51 |
| 250 | ₹1,350.41796 | ₹3,37,604.49 |
| 500 | ₹1,286.04880 | ₹6,43,024.40 |
