
202D211-100-0 | |
|---|---|
DigiKey Part Number | A125894-ND |
Manufacturer | |
Manufacturer Product Number | 202D211-100-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Flame Retardant, Fluid Resistant, Lip, Mechanical Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free, Irradiated | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.551" (14.00mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 0.559" (14.20mm) | |
Small Recovered Length | 3.402" (86.41mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.169" (105.89mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,758.31000 | ₹2,758.31 |
| 10 | ₹2,344.65300 | ₹23,446.53 |
| 25 | ₹2,197.88480 | ₹54,947.12 |
| 50 | ₹2,092.99480 | ₹1,04,649.74 |
| 100 | ₹1,993.18330 | ₹1,99,318.33 |
| 250 | ₹1,868.53584 | ₹4,67,133.96 |
| 500 | ₹1,791.50086 | ₹8,95,750.43 |

