
202D211-25/42-0 | |
|---|---|
DigiKey Part Number | 202D211-25/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D211-25/42-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.882" (22.40mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 0.559" (14.20mm) | |
Small Recovered Length | 3.402" (86.41mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.169" (105.89mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,622.25000 | ₹2,622.25 |
| 10 | ₹2,228.82300 | ₹22,288.23 |
| 25 | ₹2,089.26720 | ₹52,231.68 |
| 50 | ₹1,989.59560 | ₹99,479.78 |
| 100 | ₹1,894.70430 | ₹1,89,470.43 |
| 250 | ₹1,776.20344 | ₹4,44,050.86 |
| 500 | ₹1,691.54768 | ₹8,45,773.84 |

