Heat Shrink Boot Black 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202F211-51-0

DigiKey Part Number
A132215-ND
Manufacturer
Manufacturer Product Number
202F211-51-0
Description
HEATSHRINK BOOT SZ11 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
11
Features
Flame Retardant, Lip
Color
Black
Material
EPB, Flexible
Large Diameter Supplied
0.941" (23.90mm)
Large Diameter Recovered
0.390" (9.91mm)
Small Diameter Supplied
0.681" (17.30mm)
Small Diameter Recovered
0.260" (6.60mm)
Large Recovered Length
0.461" (11.71mm)
Small Recovered Length
3.402" (86.41mm)
Total Length Supplied
-
Total Length Recovered
4.169" (105.89mm)
Shelf Life
15 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,028.55000₹3,028.55
10₹2,574.35600₹25,743.56
25₹2,413.18200₹60,329.55
50₹2,298.06000₹1,14,903.00
100₹2,188.45460₹2,18,845.46
250₹2,051.59788₹5,12,899.47
Manufacturers Standard Package