
202K142-12-0 | |
---|---|
DigiKey Part Number | 202K142-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K142-12-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | Chemical Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 0.591" (15.01mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.380" (35.05mm) | |
Small Recovered Length | 0.984" (24.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.640" (67.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹7,296.20000 | ₹7,296.20 |
10 | ₹6,201.68400 | ₹62,016.84 |
25 | ₹5,813.71240 | ₹1,45,342.81 |
50 | ₹5,536.50640 | ₹2,76,825.32 |
100 | ₹5,272.61130 | ₹5,27,261.13 |