
204741-2 | |
|---|---|
DigiKey Part Number | 204741-2-ND |
Manufacturer | |
Manufacturer Product Number | 204741-2 |
Description | CONN RACK & PANEL 24POS BLUE |
Customer Reference | |
Detailed Description | 24 Position Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Connector Style | Rack and Panel | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |

