90 Connector Receptacle, Female Sockets Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102248-1

DigiKey Part Number
A118864-ND
Manufacturer
Manufacturer Product Number
2102248-1
Description
CONN RCPT 90POS PCB
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
90 Connector Receptacle, Female Sockets Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
2102248-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane, Motherboard
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
90
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-12
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹16,337.37000₹16,337.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

33In Stock
Ships from WEC