Terminal Connector Rectangular Standard 3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102582-1

DigiKey Part Number
A123717-ND
Manufacturer
Manufacturer Product Number
2102582-1
Description
CONN TERM RECT 3/0 AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 3/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
2102582-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
-
Terminal Style
Two Stud Holes
Tab Thickness
0.245" (6.22mm)
Length - Overall
3.820" (97.03mm)
Width - Outer Edges
0.965" (24.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
0.710" (18.03mm)
Diameter - Barrel OD
0.866" (22.00mm)
Diameter - Ring ID
0.390" (9.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
30₹63,413.07300₹19,02,392.19