
211013-4 | |
|---|---|
DigiKey Part Number | 2266-211013-4-ND |
Manufacturer | |
Manufacturer Product Number | 211013-4 |
Description | CONN DSUB ADAPTER HD62F HD62M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 62 HD, Female To D-Sub, 62 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 211013-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 62 HD, Female | |
Convert From (Adapter End) | D-Sub, 62 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Black | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60,040.67000 | ₹60,040.67 |
| 2 | ₹58,908.46000 | ₹1,17,816.92 |
| 3 | ₹57,775.32000 | ₹1,73,325.96 |
| 23 | ₹56,642.17826 | ₹13,02,770.10 |









