Image for 222191-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222191-1

DigiKey Part Number
222191-1-ND
Manufacturer
Manufacturer Product Number
222191-1
Description
CONTACT SCKT COAX M17-176-00002
Customer Reference
Detailed Description
Contact Gold Coaxial Socket, Center M17-176-00002, Northrop 05A0578-1 Crimp
Datasheet
 Datasheet
EDA/CAD Models
222191-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Coaxial
Pin or Socket
Socket, Center
Contact Termination
Crimp
Wire Gauge
M17-176-00002, Northrop 05A0578-1
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹24,449.67680₹12,22,483.84
Manufacturers Standard Package