
222A142-25-0 | |
|---|---|
DigiKey Part Number | 222A142-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A142-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.280" (32.51mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.681" (17.30mm) |
Series | Small Diameter Supplied 1.280" (32.51mm) |
Packaging Bulk | Small Diameter Recovered 0.272" (6.91mm) |
Part Status Active | Large Recovered Length 1.201" (30.51mm) |
Type Boot - 90° | Small Recovered Length 0.980" (24.89mm) |
Shell Size - Insert 42 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,562.62000 | ₹2,562.62 |
| 10 | ₹2,177.66400 | ₹21,776.64 |
| 25 | ₹2,041.25800 | ₹51,031.45 |
| 50 | ₹1,943.87860 | ₹97,193.93 |
| 100 | ₹1,851.15850 | ₹1,85,115.85 |
| 250 | ₹1,735.38424 | ₹4,33,846.06 |
| 500 | ₹1,652.67422 | ₹8,26,337.11 |