234A111-3-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

234A111-3-0

DigiKey Part Number
A125934-ND
Manufacturer
Manufacturer Product Number
234A111-3-0
Description
HEATSHRINK BOOT 90DEG SZ11 BLK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
11
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.800" (20.32mm)
Large Diameter Recovered
0.800" (20.32mm)
Small Diameter Supplied
0.311" (7.90mm)
Small Diameter Recovered
0.161" (4.09mm)
Large Recovered Length
0.728" (18.49mm)
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,148.40000₹2,148.40
10₹1,825.55900₹18,255.59
25₹1,711.29760₹42,782.44
50₹1,629.62140₹81,481.07
100₹1,551.88510₹1,55,188.51
250₹1,454.83196₹3,63,707.99
500₹1,385.48164₹6,92,740.82
Manufacturers Standard Package