
234A021-3-0 | |
|---|---|
DigiKey Part Number | A125933-ND |
Manufacturer | |
Manufacturer Product Number | 234A021-3-0 |
Description | HEATSHRINK BOOT RECT RA SZ21 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular - Right Angle, 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular - Right Angle, 90° | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.110" (28.19mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 0.402" (10.21mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,889.81000 | ₹1,889.81 |
| 10 | ₹1,605.87400 | ₹16,058.74 |
| 25 | ₹1,505.32680 | ₹37,633.17 |
| 50 | ₹1,433.49880 | ₹71,674.94 |
| 100 | ₹1,365.10970 | ₹1,36,510.97 |
| 250 | ₹1,279.71588 | ₹3,19,928.97 |
| 500 | ₹1,218.71260 | ₹6,09,356.30 |