
2352497-2 | |
|---|---|
DigiKey Part Number | 844-2352497-2-ND |
Manufacturer | |
Manufacturer Product Number | 2352497-2 |
Description | BPCONNASSY,CENTER,MULTIGIG BP ST |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Center | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,164.03000 | ₹8,164.03 |
| 10 | ₹6,939.65500 | ₹69,396.55 |
| 25 | ₹6,505.50120 | ₹1,62,637.53 |
| 50 | ₹6,195.34080 | ₹3,09,767.04 |
| 100 | ₹5,900.05300 | ₹5,90,005.30 |