
3-1423162-8 | |
|---|---|
DigiKey Part Number | 2266-3-1423162-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-1423162-8 |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,467.88000 | ₹40,467.88 |
| 3 | ₹38,911.67667 | ₹1,16,735.03 |
| 7 | ₹37,416.04286 | ₹2,61,912.30 |