cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1617002-8

DigiKey Part Number
3-1617002-8-ND
Manufacturer
Manufacturer Product Number
3-1617002-8
Description
RELAY 10A 115V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
115VAC, 30VDC - Nom
Load - Max Switching
-
Coil Current
15.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Hook
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
63 VDC
Must Release Voltage
5 VDC
Operate Time
13 ms
Release Time
5 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
Military
Qualification
MS27247
Coil Resistance
7500 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
12₹40,358.06500₹4,84,296.78

Other Suppliers on DigiKey

10In Stock
Ships from WEC