3-1617039-3 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₹15,194.23840
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1617039-3

DigiKey Part Number
3-1617039-3-ND
Manufacturer
Manufacturer Product Number
3-1617039-3
Description
RELAY GEN PURPOSE DPDT 2A 30V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-1617039-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Coil Voltage
30VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
300VA, 56W
Coil Current
18.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
14.3 VDC
Must Release Voltage
1.4 VDC
Operate Time
6 ms
Release Time
5 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.62 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹12,298.17600₹2,45,963.52
Manufacturers Standard Package