
3-1618273-3 | |
|---|---|
DigiKey Part Number | 3-1618273-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1618273-3 |
Description | H-18/S13=RELAY, VACUUM, DPDT |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | ||
Coil Voltage | - | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 8000VDC - Max | |
Load - Max Switching | 80000W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Tungsten (W) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹1,42,663.10667 | ₹17,11,957.28 |