
IRLML6246TRPBF | |
|---|---|
DigiKey Part Number | IRLML6246TRPBFTR-ND - Tape & Reel (TR) IRLML6246TRPBFCT-ND - Cut Tape (CT) IRLML6246TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6246TRPBF |
Description | MOSFET N-CH 20V 4.1A SOT23 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.1A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6246TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 5µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.44000 | ₹254.40 |
| 100 | ₹16.06530 | ₹1,606.53 |
| 500 | ₹11.98186 | ₹5,990.93 |
| 1,000 | ₹10.65955 | ₹10,659.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.97661 | ₹26,929.83 |
| 6,000 | ₹8.12784 | ₹48,767.04 |
| 9,000 | ₹7.69499 | ₹69,254.91 |
| 15,000 | ₹7.20843 | ₹1,08,126.45 |
| 21,000 | ₹6.92021 | ₹1,45,324.41 |
| 30,000 | ₹6.64003 | ₹1,99,200.90 |















