5-1218538-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WEC
In Stock: 150
Unit Price: ₹461.27067

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ₹1,090.68620

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ₹997.72380

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ₹1,080.10020
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ₹1,117.11380

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ₹1,691.04633
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 113
Unit Price: ₹251.60000
Datasheet
Image for 5-1218538-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1218538-3

DigiKey Part Number
5-1218538-3-ND
Manufacturer
Manufacturer Product Number
5-1218538-3
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5-1218538-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable