Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

55FA0511-12-7L-CS2493 | |
|---|---|
DigiKey Part Number | 55FA0511-12-7L-CS2493-ND |
Manufacturer | |
Manufacturer Product Number | 55FA0511-12-7L-CS2493 |
Description | HOOK-UP DUAL STRND 12AWG VIOLET |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 37/28 Violet 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
