
7024NC | |
|---|---|
DigiKey Part Number | 7024NC-ND |
Manufacturer | |
Manufacturer Product Number | 7024NC |
Description | RELAY TIME DELAY 15SEC 10A 240V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay 4PDT (4 Form C) 1.5 Sec ~ 15 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 1.5 Sec ~ 15 Sec | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 48VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ₹99,813.85375 | ₹7,98,510.83 |