On-Delay Time Delay Relay DPDT (2 Form C) 3 Cyc ~ 120 Cyc Delay 10A @ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1423159-4

DigiKey Part Number
8-1423159-4-ND
Manufacturer
Manufacturer Product Number
8-1423159-4
Description
RELAY TIME DELAY 120CYC 10A 240V
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 3 Cyc ~ 120 Cyc Delay 10A @ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
3 Cyc ~ 120 Cyc
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
48VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹54,565.99000₹54,565.99