General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

B07D932BC2-0348

DigiKey Part Number
1122-1004-ND
Manufacturer
Manufacturer Product Number
B07D932BC2-0348
Description
RELAY GEN PURPOSE DPDT 10A 26.5V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
115VAC, 28VDC - Nom
Load - Max Switching
-
Coil Current
88.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Hook
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
13 VDC
Must Release Voltage
2.3 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
Military
Qualification
MIL-R-5757/23
Coil Resistance
300 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹35,004.39000₹35,004.39
10₹31,164.10100₹3,11,641.01
25₹29,754.06600₹7,43,851.65
Manufacturers Standard Package