Silver Connector Backshell, Banding M22x1 15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH3-15-10-1-C-SE

DigiKey Part Number
844-BTH3-15-10-1-C-SE-ND
Manufacturer
Manufacturer Product Number
BTH3-15-10-1-C-SE
Description
CONN BACKSHELL BANDING SZ15 SIL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding M22x1 15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.625" (15.88mm)
Diameter - Outside
1.142" (29.00mm)
Shell Size - Insert
15
Thread Size
M22x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Bandstrap
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 23 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
50₹20,323.86660₹10,16,193.33

Other Suppliers on DigiKey

23In Stock
Ships from WEC