
CX055PC2RCM02N | |
|---|---|
DigiKey Part Number | CX055PC2RCM02N-ND |
Manufacturer | |
Manufacturer Product Number | CX055PC2RCM02N |
Description | CX055PC2RCM02N = COAX |
Customer Reference | |
Detailed Description | 10 (5 + 5 Coax) Position Cable Assembly Rectangular Plug to Coaxial Cable 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Number of Positions 10 (5 + 5 Coax) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Rows 1 |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Features Screw Lock |
Part Status Obsolete | Base Product Number |
Connector Type Plug to Coaxial Cable |