
D-142-51-202-7754 | |
|---|---|
DigiKey Part Number | A104836-ND |
Manufacturer | |
Manufacturer Product Number | D-142-51-202-7754 |
Description | SLDR SLEEVE WIRE-WIRE 0.175/0.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Natural 0.175" (4.45mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.175" (4.45mm), 0.200" (5.08mm) | |
Length | 0.620" (15.75mm) | |
Color | Natural | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₹266.77288 | ₹3,73,482.03 |