Wire to Wire Solder Sleeve Transparent - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-181-1224-90/9CS2619

DigiKey Part Number
A104747-ND
Manufacturer
Manufacturer Product Number
D-181-1224-90/9CS2619
Description
SLDR SLEEVE WIRE-WIRE BLU
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire to Wire
Diameter
-
Length
0.850" (21.59mm)
Color
Transparent - Blue
Features
Pre-Installed Lead Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.