Image for D-436-37CS2821 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-436-37CS2821

DigiKey Part Number
844-D-436-37CS2821-ND
Manufacturer
Manufacturer Product Number
D-436-37CS2821
Description
CONN BUTT SPLICE CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
-
Insulation
Fully Insulated Heat Shrink
Features
-
Color
-
Shelf Life
60 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
700₹225.81097₹1,58,067.68
Manufacturers Standard Package