
D-436-82-CS2621 | |
|---|---|
DigiKey Part Number | 844-D-436-82-CS2621-ND |
Manufacturer | |
Manufacturer Product Number | D-436-82-CS2621 |
Description | CONN SPLICE 20-26 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Blue, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Red Stripe | |
Shelf Life | 60 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹443.79833 | ₹3,10,658.83 |
