
DK-621-0434-1P | |
|---|---|
DigiKey Part Number | A101185-ND |
Manufacturer | |
Manufacturer Product Number | DK-621-0434-1P |
Description | CONN TRIAX JACK STR SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Jack, Male Pin Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | DK-621-0434-1P Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bulk | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Operating Temperature -65°C ~ 125°C |
Connector Type Jack, Male Pin | Mating Cycles 500 |
Contact Termination Solder | Base Product Number |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,699.67000 | ₹34,699.67 |
| 10 | ₹29,500.26500 | ₹2,95,002.65 |
| 25 | ₹27,960.45920 | ₹6,99,011.48 |