



FCA-125-3 | |
|---|---|
DigiKey Part Number | 1122-1021-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-3 |
Description | RELAY GEN PURPOSE SPDT 25A 28V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 2.3 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 2875VA, 700W | Qualification MIL-R-6106/19 |
Coil Current 875 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,767.34000 | ₹29,767.34 |
| 10 | ₹26,502.56400 | ₹2,65,025.64 |
| 25 | ₹25,303.46560 | ₹6,32,586.64 |