


FCC-360-CU4 | |
|---|---|
DigiKey Part Number | A144471-ND |
Manufacturer | |
Manufacturer Product Number | FCC-360-CU4 |
Description | THREADED MOUNT, 60 A CONTACTOR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 60 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxillary Contacts, Economizer |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Connector, Stud |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Chassis Mount | Operate Time 15 ms |
Coil Voltage 28VDC | Release Time 15 ms |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Current 300 mA |
Contact Rating (Current) 60 A | Base Product Number |
Switching Voltage 115VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,24,964.05000 | ₹2,24,964.05 |