



JDS9-1Y | |
|---|---|
DigiKey Part Number | JDS9-1Y-ND |
Manufacturer | |
Manufacturer Product Number | JDS9-1Y |
Description | SSR RELAY SPST-NO 2A 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 14-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3.8 ~ 32VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -55°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | DIP | |
Approval Agency | - | |
Grade | Military | |
Qualification | MIL-R-28750C | |
Base Product Number |