
LWB-103-6.0(50) | |
|---|---|
DigiKey Part Number | LWB-103-6.0(50)-ND |
Manufacturer | |
Manufacturer Product Number | LWB-103-6.0(50) |
Description | GROUND BRAID TUBE 0.24"DIAX164' |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X 164.0' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.236" (6.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 164.0' (50.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹1,64,771.48600 | ₹8,23,857.43 |