
MBMMD-SFSMS0-08-20-1-C-H | |
|---|---|
DigiKey Part Number | 844-MBMMD-SFSMS0-08-20-1-C-H-ND |
Manufacturer | |
Manufacturer Product Number | MBMMD-SFSMS0-08-20-1-C-H |
Description | RECTANGULAR MIL SPEC BACKSHELLS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | Mating Screws, Spring Clip | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,240.85000 | ₹37,240.85 |
| 10 | ₹31,661.24800 | ₹3,16,612.48 |
| 25 | ₹30,869.01800 | ₹7,71,725.45 |