51 Position One Piece Backshell Connector 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBMMD-SGSMS0-08-20-1-C-H

DigiKey Part Number
844-MBMMD-SGSMS0-08-20-1-C-H-ND
Manufacturer
Manufacturer Product Number
MBMMD-SGSMS0-08-20-1-C-H
Description
RECTANGULAR MIL SPEC BACKSHELLS
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
51 Position One Piece Backshell Connector 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
51
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
Mating Screws, Spring Clip
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹34,202.99000₹34,202.99
10₹29,078.13200₹2,90,781.32
25₹27,260.52080₹6,81,513.02
Manufacturers Standard Package