Image for MHHT-4-15K2-G-104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHHT-4-15K2-G-104

DigiKey Part Number
MHHT-4-15K2-G-104-ND
Manufacturer
Manufacturer Product Number
MHHT-4-15K2-G-104
Description
ELECTRONIC KITS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Kit For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Kit
For Use With/Related Products
-
Material
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 275 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹1,28,650.26200₹12,86,502.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

275In Stock
Ships from WEC