Image for MTCB2X-XXX-206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCB2X-XXX-206

DigiKey Part Number
MTCB2X-XXX-206-ND
Manufacturer
Manufacturer Product Number
MTCB2X-XXX-206
Description
I/O CONN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Insert Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Contact Type
Female Socket
Number of Positions
20
Pitch
-
Row Spacing
-
Mounting Type
-
Fastening Type
-
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹9,545.74090₹9,54,574.09