
R85049/88-11N03 | |
|---|---|
DigiKey Part Number | 1122-1216-ND |
Manufacturer | |
Manufacturer Product Number | R85049/88-11N03 |
Description | CONN BACKSHELL BANDING SZ11 B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.311" (7.90mm) | |
Diameter - Outside | 0.984" (25.00mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,498.22000 | ₹11,498.22 |
| 10 | ₹9,773.90700 | ₹97,739.07 |
| 25 | ₹9,162.56920 | ₹2,29,064.23 |
| 50 | ₹8,725.78800 | ₹4,36,289.40 |
| 100 | ₹8,310.00130 | ₹8,31,000.13 |