
R85049/88-17W02 | |
|---|---|
DigiKey Part Number | 1122-1227-ND |
Manufacturer | |
Manufacturer Product Number | R85049/88-17W02 |
Description | CONN BACKSHELL BANDING SZ17 E |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.500" (12.70mm) | |
Diameter - Outside | 1.406" (35.71mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹5,678.78280 | ₹5,67,878.28 |