Olive Drab Connector Backshell, Banding 9, A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R85049/88-9W03

DigiKey Part Number
1122-1245-ND
Manufacturer
Manufacturer Product Number
R85049/88-9W03
Description
CONN BACKSHELL BANDING SZ9 OLIVE
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 9, A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Backshell, Banding
Cable Opening
0.250" (6.35mm)
Diameter - Outside
0.858" (21.79mm)
Shell Size - Insert
9, A
Thread Size
-
Cable Exit
180°
Material
Aluminum
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Self Locking
Ingress Protection
-
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.