
SCERX22ABA | |
|---|---|
DigiKey Part Number | A122219-ND |
Manufacturer | |
Manufacturer Product Number | SCERX22ABA |
Description | RELAY TIME DELAY 15SEC 5A 120V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 15 Sec Delay 5A @ 120VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.5 Sec ~ 15 Sec | |
Contact Rating @ Voltage | 5A @ 120VAC | |
Voltage - Supply | 120VAC, 125VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39,239.69000 | ₹39,239.69 |
| 10 | ₹34,934.03400 | ₹3,49,340.34 |

