
TCM019PC2DM036 | |
|---|---|
DigiKey Part Number | TCM019PC2DM036-ND |
Manufacturer | |
Manufacturer Product Number | TCM019PC2DM036 |
Description | CIRC CBL 19POS PLUG TO WIRE 3' |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 19 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.00' (914.40mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polytetrafluoroethylene (PTFE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | ₹35,394.37214 | ₹4,95,521.21 |