On-Delay Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 10 Sec Delay 1A @ 120VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTM1ECD

DigiKey Part Number
PB783-ND
Manufacturer
Manufacturer Product Number
VTM1ECD
Description
RELAY TIME DELAY 10SEC 1A 120V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 10 Sec Delay 1A @ 120VAC Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
0.5 Sec ~ 10 Sec
Contact Rating @ Voltage
1A @ 120VAC
Voltage - Supply
24VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.