
1437576-4 | |
|---|---|
DigiKey Part Number | 450-1802-ND |
Manufacturer | |
Manufacturer Product Number | 1437576-4 |
Description | SWITCH SLIDE DP3T 300MA 125V |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Baton | |
Actuator Length | 12.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -15°C ~ 55°C | |
Actuator Material | ABS Plastic, Aluminum Cap | |
Switch Travel | 30° | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200 ~ 600gf | |
Base Product Number |